Lattice SemiconductorISPLSI 1048E-125LQCPLD
CPLD ispLSI® 1000E Family 8K Gates 192 Macro Cells 125MHz 5V 128-Pin PQFP
Not Compliant | |
3A991d.2. | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
ispLSI® 1000E | |
ROMLess | |
48 | |
4 | |
192 | |
8000 | |
No | |
96 | |
288 | |
Yes | |
Yes | |
Yes | |
167 | |
5.5 | |
10 | |
125 | |
Yes | |
4.75 | |
5.25 | |
5 | |
175(Typ) | |
0 | |
70 | |
Commercial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
128 | |
Lead Shape | Gull-wing |