Lattice SemiconductorISPLSI 2032VE-135LJ44CPLD
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 135MHz 3.3V 44-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |