Lattice SemiconductorISPLSI 2096A-125LQ128CPLD
CPLD ispLSI® 2000A Family 4K Gates 96 Macro Cells 125MHz 0.35um Technology 5V 128-Pin PQFP
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
128 | |
Lead Shape | Gull-wing |