Lattice SemiconductorISPLSI 2128VE-100LQ160CPLD
CPLD ispLSI® 2000VE Family 6K Gates 128 Macro Cells 100MHz 3.3V 160-Pin PQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 160 |
Standard Package Name | QFP |
Supplier Package | PQFP |
160 | |
Lead Shape | Gull-wing |