Lattice SemiconductorISPLSI 5128VE-100LT128ICPLD
CPLD ispLSI® 5000VE Family 6K Gates 128 Macro Cells 100MHz 3.3V 128-Pin TQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
128 | |
Lead Shape | Gull-wing |