Lattice Semiconductor ISPPAC-POWR607-01S32I Controladores y monitores de fuentes de alimentación
Controller 2.64V to 3.96V 32-Pin QFN-S EP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Controller | |
-0.3 to 5.5 | |
0.023(Max) | |
2.64 | |
3.96 | |
5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
32 | |
Lead Shape | No Lead |

ISPPAC-POWR607-01S32I Lattice Semiconductor