RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8523.59.00.00 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Card | MicroSDHC Card |
Chip Density (byte) | 32G |
Programmability | Yes |
Interface Type | SD |
Typical Operating Supply Voltage (V) | 3.6 |
Maximum Read Speed (MBps) | 96 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Write Speed (MBps) | 86 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Socket |
Package Height | 1 |
Package Width | 11 |
Package Length | 15 |