IXYSIXDI614SIControladores de energía y compuertas
Driver 14A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this IXDI614SI power driver manufactured by Ixys Corporation. This device has a maximum propagation delay time of 70 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.