Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.1(Max) |
Package Width | 14(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-268 |
3 |
As an alternative to traditional transistors, the IXFT70N30Q3 power MOSFET from Ixys Corporation can be used to both amplify and switch electronic signals. Its maximum power dissipation is 830000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with hiperfet technology. This N channel MOSFET transistor operates in enhancement mode.