LittelfuseIXXH75N60C3D1Chip IGBT
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
Compliant with Exemption | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.45(Max) |
Package Width | 5.3(Max) |
Package Length | 16.24(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |