LittelfuseIXYH120N65A5Chip IGBT
Trans IGBT Chip N-CH 650V 290A 830W 3-Pin(3+Tab) TO-247
Compliant with Exemption | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.21(Max) |
Package Length | 16.13(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |