Pulse Electronics CorporationJ00-0051NLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
You will never drop a call again with this rj-45 J00-0051NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. J00-0051NL is housed in thermoplastic.