Pulse Electronics CorporationJ0011D21ENLTelecomunicaciones y teléfono del conector

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

Use this modular rj-45 J0011D21ENL telephone and telecom connector from Pulse to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a female type gender. This part has an operating temperature of 0 to 70 °C. J0011D21ENL is housed in thermoplastic. It uses the solder termination method. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 325
  • Manufacturer Lead Time:
    12 semanas
    • Price: $5.115
    1. 325+$5.115
    2. 500+$5.084
    3. 1000+$5.052
    4. 2000+$5.021
    5. 2500+$4.989
    6. 3000+$4.957
    7. 4000+$4.925
    8. 5000+$4.892
    9. 10000+$4.859
    10. 20000+$4.826