ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 4.7 |
Zener Voltage Tolerance | 1% |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 0.25 |
Maximum Reverse Leakage Current (uA) | 5 |
Maximum Regulator Current (mA) | 75 |
Maximum Zener Impedance (Ohm) | 1550 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Maximum Noise Density (uV/rtHz) | 1 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Military |
Diameter | 1.7(Max) |
Mounting | Surface Mount |
Package Length | 3.71(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AA |
Pin Count | 2 |