Sensitron SemiconductorJANS1N6346USZener
Diode Zener Single 82V 500mW 2-Pin MELF T/R
Not Compliant | |
EAR-99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
82 | |
3800 | |
500 | |
1.5 | |
0.05 | |
5.2 | |
220 | |
500 | |
-55 | |
175 | |
Military | |
0.105%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 2.16(Max) |
Package Length | 4.95(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |