Aeroflex JANTX1N4100-1 Zener
Zener Diode Single 7.5V 5% 200Ohm 500mW 2-Pin DO-35
Especificaciones técnicas del producto
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
500 | |
0.25 | |
1 | |
51 | |
200 | |
500 | |
40 | |
-65 | |
175 | |
Military | |
Diameter | 2.28(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
