NKK SwitchesJB15HAP-2AConmutador táctil
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Low Profile | |
Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.125@24VDC | |
250VAC | |
500 | |
50 | |
1000000 | |
1000000 | |
2.65 | |
Black | |
1 | |
2 | |
11.5 | |
Through Hole | |
PC Pins | |
4 | |
3.1 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
IP67 | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
10 | |
10 | |
7.4 | |
N/A | |
12.3 | |
11.8 | |
14.7 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Stainless Steel | |
Silver |
Apply pressure and turn your circuit on with this low profile JB15HAP-2A tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HAP-2A tactile switch has a PC pin termination style. This black square button actuator is 1 mm long. The maximum DC voltage rating is 24 VDC. This product is 12.3 mm long, 14.7 mm tall and 11.8 mm deep.