NKK SwitchesJB15KP-1AConmutador táctil

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

Turn on or off your circuit simply by applying pressure to this low profile JB15KP-1A tactile switch from NKK Switches. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KP-1A tactile switch has a PC pin termination style. This black square button actuator is 7 mm long. This product is 12 mm long, 11.2 mm tall and 12 mm deep. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    30 semanas
    • Price: $1.987
    1. 1+$1.987
    2. 250+$1.877
    3. 2500+$1.765