Pulse Electronics CorporationJK0654218ZNLTelecomunicaciones y teléfono del conector
Conn RJ-45 PL 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
M | |
16 | |
8 | |
1 | |
12 | |
Cat 5/Cat 6 | |
Solder | |
Right Angle | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Single | |
18.22 | |
33.02 | |
14.63 | |
Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 JK0654218ZNL telephone and telecom connector from Pulse. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a male type gender. It has a right angle body orientation. This connector has a single port. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. JK0654218ZNL is housed in thermoplastic. This product is 18.22 mm long, 14.63 mm tall and 33.02 mm deep.