Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Flush Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
1000000 | |
1000000 | |
3 | |
White | |
0 | |
20.32 | |
Through Hole | |
PC Pins | |
4 | |
10.16 | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
50 | |
22 | |
22 | |
7.85 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Stainless Steel |
This ultra-thin JL15SKSBFP2 tactile switch from NKK Switches makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 50 °C. The JL15SKSBFP2 tactile switch has a PC pin termination style. This product is 22 mm long, 7.85 mm tall and 22 mm deep. The maximum DC voltage rating is 24 VDC. This white flush square button actuator is 0 mm long.