NKK SwitchesJL15SKSCCP2Conmutador táctil
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 1000000Cycles 3N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Flush Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
1000000 | |
1000000 | |
3 | |
Red | |
0 | |
2 | |
20.32 | |
Through Hole | |
PC Pins | |
4 | |
3.6 | |
10.16 | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
50 | |
22 | |
22 | |
7.85 | |
22 | |
22 | |
7.85 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Stainless Steel |
This ultra-thin JL15SKSCCP2 tactile switch from NKK Switches will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The JL15SKSCCP2 tactile switch has a PC pin termination style. This product is 22 mm long, 7.85 mm tall and 22 mm deep. The maximum DC voltage rating is 24 VDC. This red flush square button actuator is 0 mm long.