NXP SemiconductorsJN5189THN/001ZLR-WPAN 802.15.4
802.15.4/ZigBee SOC 2485MHz 40-Pin HVQFN EP T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
IC | |
152 | |
640 | |
2400 | |
2485 | |
-100dBm | |
802.15.4/ZigBee | |
GPIO/I2C/SPI/UART | |
11dBm | |
1.9 | |
3.6 | |
Microprocessor | |
External | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 |