Pulse Electronics CorporationJT4-1120HLTelecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 2.04mm Solder RA Thru-Hole 17 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
17 | |
8 | |
1 | |
8 | |
Solder | |
2.04 | |
Right Angle | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Single | |
20.43 | |
28.57 | |
Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 JT4-1120HL telephone and telecom connector manufactured from Pulse. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.04 mm. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. This product is 20.43 mm long and 28.57 mm. It uses the solder termination method. JT4-1120HL is housed in thermoplastic.