NichiconJUMT1476MHDCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 47F 2.7V 20% ( 18 X 40mm ) Radial 7.5mm 0.05 Ohm 1000h 70°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
47F | |
20% | |
2.7VDC | |
0.05 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
18 X 40 | |
18 | |
N/R | |
N/R | |
40 | |
N/A | |
0.8 | |
N/A | |
Through Hole | |
7.5 |
If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then Nichicon's JUMT1476MHD ultracapacitor is for you. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 7.5 mm. This product comes packaged in bulk, so the parts will be stored loosely. The JUMT1476MHD super capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 47F. This product is 40 mm tall with a diameter of 18 mm.
EDA / CAD Models |