RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8536.41.00.50 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | SPDT |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 24 |
Coil Resistance (Ohm) | 500 |
Maximum Contact Resistance (mOhm) | 200 |
Insulation Resistance (Ohm) | 10G |
Maximum Pick-Up Voltage | 9.6VDC |
Maximum DC Switching Voltage (V) | 28 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 1VDC |
Isolation Across Contacts | 175VDC |
Isolation Across Coil and Contacts | 500VDC |
Maximum Switching Power | 3W |
Operate Time (ms) | 1.5 |
Release Time (ms) | 3 |
Electrical Life (Cycles) | 1M |
Mechanical Life (Cycles) | 100M |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 8 |
Contact Material | Ruthenium |
Relay Construction | Non-Latching |
Seal | Unsealed |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Package Type | DIP |
Packaging | Tray |
Product Weight (g) | 2.3 |
Product Length (mm) | 19.56 |
Product Depth (mm) | 8.22 |
Product Height (mm) | 8 |