NKK SwitchesJWL11RA2AInterruptor basculante

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles

Safely turn on and off designs with this JWL11RA2A rocker switch from NKK Switches. This device has a maximum current rating of 16 A @ 250VAC. It has a SPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWL11RA2A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC. This product is 32 mm long, 36.5 mm tall and 23 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    43 semanas
    • Price: $7.453
    1. 1+$7.453
    2. 250+$6.492
    3. 2500+$6.041