NKK SwitchesJWL21BC2A-AInterruptor basculante

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles

Do you need a safe way to turn off and on your device? Use this JWL21BC2A-A rocker switch from NKK Switches for a sleek look. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWL21BC2A-A rocker switch panel has a quick connect/solder lug termination style. This product is 35 mm long, 37.05 mm tall and 27.2 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    43 semanas
    • Price: $13.853
    1. 1+$13.853
    2. 250+$13.626
    3. 2500+$13.303