NKK SwitchesJWM11BA2A-AInterruptor basculante
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
10@250VAC | |
16 | |
2000VAC | |
1000 | |
10 | |
25000 | |
25000 | |
Black | |
19.6 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
2 | |
7.5 | |
7.7 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Black | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
30 | |
22.2 | |
20.9 | |
30 | |
22.2 | |
33.6 | |
13.6 | |
4 |
Do you need a safe way to turn off and on your device? Use this JWM11BA2A-A rocker switch from NKK Switches for a sleek look. It has a SPST configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWM11BA2A-A rocker switch panel has a quick connect/solder lug termination style. This product is 30 mm long, 33.6 mm tall and 22.2 mm deep. The maximum AC voltage rating is 250 VAC.