NKK SwitchesJWMW21RC1AInterruptor basculante
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON None OFF | |
10@250VAC 30VDC | |
16 | |
2000VAC | |
1000 | |
10 | |
25000 | |
25000 | |
Red | |
19.6 | |
2 | |
6.2 | |
Panel Mount | |
Quick Connect/Solder Lug | |
4 | |
7.5 | |
7.7 | |
Panel/Terminals/Flange | |
N/A/Epoxy/Acrylonitrile Butadiene Rubber | |
IP67 | |
Melamine | |
Red | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
85 | |
29.6 | |
21 | |
21.5 | |
29.6 | |
21 | |
33 | |
13.6 | |
4 |
Implementing this JWMW21RC1A rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 10 A @ 250VAC 30VDC. It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JWMW21RC1A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 29.6 mm long, 33 mm tall and 21 mm deep.