Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
JXC0-1011NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
JXC0-1011NL
Telecomunicaciones y teléfono del conector
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
28
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Stacked
Product Length (mm)
16.76
Product Depth (mm)
34.29
Product Height (mm)
26.67
Mounting
Through Hole
EDA / CAD Models
Total en Stock: 6 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 semanas
Price: