Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
JXD0-0019NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
JXD0-0019NL
Telecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
15.9
Product Depth (mm)
21.35
Product Height (mm)
13.63
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 400
Quote
Manufacturer Lead Time:
8 semanas
Price:
$4.728
400+
$4.728
450+
$4.681
500+
$4.360
950+
$4.316