Pulse Electronics CorporationJXG0-0098NLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 56 Terminal 4 Port
EAR99 | |
Obsolete | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
56 | |
32 | |
4 | |
32 | |
Solder | |
1.27 | |
Right Angle | |
(Green|Amber)|Amber)/(Green | |
Yes | |
Copper Alloy | |
Nickel | |
-40 | |
85 | |
Multiport | |
63.14 | |
25.4 | |
15.84 | |
Through Hole |
Never drop a call or phone connection using this rj-45 JXG0-0098NL telephone and telecom connector from Pulse. This RCP connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has 4 ports. This product is 63.14 mm long, 15.84 mm tall and 25.4 mm deep. It uses the solder termination method. JXG0-0098NL is housed in thermoplastic.