Conectores de Entrada/Salida
Conectores de Telecomunicaciones y teléfono
JXR0-0001NL - Pulse Electronics Corporation
Video Transcript
Pulse Electronics Corporation
JXR0-0001NL
Telecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel Over Brass
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
16.26
Product Depth (mm)
21.59
Product Height (mm)
17.13
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 325
Quote
Manufacturer Lead Time:
9 semanas
Price:
$5.565
325+
$5.565
500+
$5.532
1000+
$5.499
2000+
$5.465
2500+
$5.431
3000+
$5.397
4000+
$5.363
5000+
$5.329
10000+
$5.294
20000+
$5.259