RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 30(Typ) |
Repetitive Peak Reverse Voltage (V) | 200(Min) |
Peak On-State Voltage (V) | 3@1A |
Repetitive Peak Forward Blocking Voltage (V) | 200(Min) |
Maximum Breakover Voltage (V) | 265 |
RMS On-State Current (A) | 1 |
Maximum Breakover Current (A) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Diameter | 3.56(Max) mm |
Mounting | Through Hole |
Package Length | 6.86(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |
Lead Shape | Through Hole |