Samsung ElectronicsK4S561632J-UC75Chip DRAM
DRAM Chip SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
133 | |
5.4|6 | |
15 | |
LVTTL | |
3 | |
3.3 | |
3.6 | |
110 | |
0 | |
70 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.16 |
Package Length | 22.62(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
54 | |
Lead Shape | Gull-wing |