30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
KA29/127BPMS23TH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA29/127BPMS23TH
Cabezales del conector y receptáculos PCB
Conn Board to Board PL 29 POS Solder Cup ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
PL
Number of Contacts
29
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
38.3
Product Depth (mm)
6.35
Product Height (mm)
17.46
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 50
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
14 semanas
Price: