28
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
28
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
KA98/127CPMB10T - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA98/127CPMB10T
Cabezales del conector y receptáculos PCB
Conn Wire to Board PL 98 POS 1.27mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
PL
Number of Contacts
98
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
10000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
99.24
Product Height (mm)
9.45
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
18 semanas
Price: