Kingbright America LLCKB2785YWGráficos de barra, matrices, barras livianas de LED
LED Light Bar Uni-Color Yellow 590nm 16-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Yellow | |
8 | |
GaAsP | |
Rectangular | |
19.05x8.89x6.12 | |
Colorless Diffused | |
Top Mount | |
24mcd | |
588 | |
590 | |
30 | |
10 | |
20 | |
2.5 | |
5 | |
75 | |
-40 | |
85 | |
Yellow | |
No | |
Tube | |
Mounting | Through Hole |
Package Height | 6.12 |
Package Width | 9.94 |
Package Length | 20.04 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | DIP |
16 | |
Lead Shape | Through Hole |