Diodes IncorporatedKBJ608GBridge Rectifiers
Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBJ Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
6 | |
560 | |
170 | |
1@3A | |
5 | |
-65 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.3(Max) |
Package Width | 4.8(Max) |
Package Length | 25.2(Max) |
PCB changed | 4 |
Supplier Package | Case KBJ |
4 |