Comchip TechnologyKBPC1004-GBridge Rectifiers
Rectifier Bridge Diode Single 400V 10A 4-Pin Case KBPC Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
10 | |
280 | |
240 | |
1.1@5A | |
10 | |
-55 | |
125 | |
Box | |
Mounting | Screw |
Package Height | 11.23(Max) |
Package Width | 28.8(Max) |
Package Length | 28.8(Max) |
PCB changed | 4 |
Supplier Package | Case KBPC |
4 |