Osciladores
Osciladores de cristal SMD
KC3225Z16.0000C1GX00 - Kyocera
Video Transcript
Kyocera
KC3225Z16.0000C1GX00
Oscilador de cristal SMD
Oscillator XO 16MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
16
Frequency Stability (ppm)
±50
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
2.5 mm
Package Length
3.2 mm
PCB changed
4
Pin Count
4
EDA / CAD Models
Total en Stock: 1,985 piezas
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Hong Kong
Manufacturer Lead Time:
0 semanas
Price: