KyoceraKC5032C27.0000C30E00Oscilador de cristal SMD
Oscillator XO 27MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
27 | |
±50 | |
15 | |
55 | |
CMOS | |
2.97 | |
3.63 | |
3.3 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |