Kingbright America LLCKCDC03-107Pantallas LED segmentadas
Display Segmented Panel 2DIGIT 16LED Yellow CC 20-Pin DIP SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
SB. Yellow | |
16 | |
0.3 | |
Numeric | |
36000 | |
590 | |
590 | |
Common Cathode | |
30 | |
10 | |
10 | |
5 | |
2.5 | |
75 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.75 |
Package Width | 12 |
Package Length | 14.8 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
20 |