SKS KontakttechnikKLEPS 2600 BLACKEquipo de prueba electrónico del conector
Conn Test Probe F 1 POS Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Safely fasten test equipment to a circuit design by using this test probe KLEPS 2600 BLACK test terminal block developed by SKS Kontakttechnik. This SKT connector's a single contact that is made out of steel and plated with nickel. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 4 A. KLEPS 2600 BLACK is housed in black polybutylene terephthalate. This product is 160.5 mm long and 41 mm. This test terminal block has an operating temperature range of -25 °C to 80 °C.