Reduced Price
C&KKMT072NGJLHSConmutador táctil
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 0.5VA 600000Cycles 2.3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Nano-Miniature | |
Round Button | |
SPST | |
Momentary | |
N.O. | |
0.05@32VDC | |
0.5@32VDC | |
>=250Vrms | |
>=50 | |
<=300 | |
600000 | |
2.3 | |
2 | |
2.95 | |
Surface Mount | |
J-Bend | |
4 | |
0.2 | |
1.9 | |
IP68 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
2.6 | |
3 | |
2.6 | |
3.4 | |
0.73 | |
Silver |
Wow! This nano-miniature KMT072NGJLHS tactile switch from C&K Components is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KMT072NGJLHS tactile switch has a j-lead termination style. This product is 2.6 mm long, 0.73 mm tall and 3.4 mm deep. The maximum DC voltage rating is 32 VDC.