NXP SemiconductorsKMZ60,115Sensor magnetoresistivo
Angular Magnetoresistive Sensor 25KA/m Magnetic Field Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
KMZ60,115 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
The KMZ60,115 magnetoresistive sensor from NXP Semiconductors can easily vary the resistance of your circuit using changing magnetic fields. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.