NKK SwitchesKP01-15ANBKP41FBotón pulsador
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPST | |
OFF (ON) | |
0.1@12VDC | |
1000VAC | |
100 | |
200 | |
5000000 | |
5000000 | |
Clear | |
7 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
4 | |
Red/Green/Blue | |
Terminals | |
Epoxy | |
Polyacetal/Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
50 | |
15 | |
15 | |
11.5 | |
15 | |
15 | |
23 |