ITT CorporationKPSE06F16-26SYConector circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPSE06F-16-26SY connector from ITT. It has a plug type gender. Its shell size is 16-26. It has a straight body orientation. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 33.2 mm.