ITT CorporationKPSE06F18-32SConector circular

Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Use only the best miniature circular KPSE06F-18-32S connector from ITT to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 18-32. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 52.78 mm long with a diameter of 35.33 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

80 piezas: Se puede enviar en 4 días

    Total$75.44Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 80 piezas
      • Price: $75.44