ITT CorporationKPT051210SConector circular

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular KPT05-12-10S connector from ITT. It has a receptacle type gender. Its shell size is 12-10. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

833 piezas: Se puede enviar en 4 días

    Total$35.44Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 833 piezas
      • Price: $35.44